
HB30C3A1CFB | |
|---|---|
DigiKey Part Number | 5214-HB30C3A1CFB-ND |
Manufacturer | |
Manufacturer Product Number | HB30C3A1CFB |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | - | |
Mounting Type | Desktop | |
Features | Portable, Thunderbolt 3 Compatible, USB 3.2 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 076,70000 Kč | 1 076,70 Kč |
| 10 | 955,01400 Kč | 9 550,14 Kč |
| 25 | 910,57080 Kč | 22 764,27 Kč |
| 50 | 878,33860 Kč | 43 916,93 Kč |
| 100 | 847,26230 Kč | 84 726,23 Kč |
| 250 | 807,85824 Kč | 201 964,56 Kč |
| Unit Price without VAT: | 1 076,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 302,80700 Kč |


