
HB30A3A1CST | |
|---|---|
DigiKey Part Number | 5214-HB30A3A1CST-ND |
Manufacturer | |
Manufacturer Product Number | HB30A3A1CST |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Category | Number of Ports 4 |
Manufacturer StarTech.com | Data Rate (Max) 5Gbps |
Packaging Box | Voltage - Input 100 ~ 240VAC |
Part Status Active | Mounting Type Desktop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 879,74000 Kč | 1 879,74 Kč |
| 10 | 1 667,45100 Kč | 16 674,51 Kč |
| 25 | 1 589,89280 Kč | 39 747,32 Kč |
| 50 | 1 533,62260 Kč | 76 681,13 Kč |
| 100 | 1 479,35530 Kč | 147 935,53 Kč |
| Unit Price without VAT: | 1 879,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 274,48540 Kč |


