
GLCTSTTAA | |
|---|---|
DigiKey Part Number | 5214-GLCTSTTAA-ND |
Manufacturer | |
Manufacturer Product Number | GLCTSTTAA |
Description | GB COPPER SFP - TAA COMPLIANT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1Gbps |
Manufacturer StarTech.com | Applications Ethernet |
Series | Connector Type RJ45 |
Packaging Box | Mounting Type Pluggable, SFP |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 537,89000 Kč | 1 537,89 Kč |
| 10 | 1 288,68900 Kč | 12 886,89 Kč |
| 100 | 1 145,33590 Kč | 114 533,59 Kč |
| Unit Price without VAT: | 1 537,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 860,84690 Kč |


