



GC46FM | |
|---|---|
DigiKey Part Number | 5214-GC46FM-ND |
Manufacturer | |
Manufacturer Product Number | GC46FM |
Description | USB MOUSE TO PS/2 ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To MiniDIN, Male Pins, 6 Pos, PS/2 Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | MiniDIN, Male Pins, 6 Pos, PS/2 | |
Features | - | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,14000 Kč | 209,14 Kč |
| 10 | 177,68500 Kč | 1 776,85 Kč |
| 30 | 164,42133 Kč | 4 932,64 Kč |
| 50 | 158,60200 Kč | 7 930,10 Kč |
| 100 | 151,03020 Kč | 15 103,02 Kč |
| 250 | 141,57860 Kč | 35 394,65 Kč |
| 500 | 134,82606 Kč | 67 413,03 Kč |
| 1 000 | 128,39857 Kč | 128 398,57 Kč |
| Unit Price without VAT: | 209,14000 Kč |
|---|---|
| Unit Price with VAT: | 253,05940 Kč |



