



FHA-TV-WALL-MOUNT | |
|---|---|
DigiKey Part Number | 5214-FHA-TV-WALL-MOUNT-ND |
Manufacturer | |
Manufacturer Product Number | FHA-TV-WALL-MOUNT |
Description | VESA TV WALL MOUNT FULL MOTION |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black and Silver Wall Mount For TVs and Monitors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Wall Mount | |
Specifications | Black and Silver | |
For Use With/Related Products | TVs and Monitors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 042,65000 Kč | 4 042,65 Kč |
| 5 | 3 455,77800 Kč | 17 278,89 Kč |
| 10 | 3 451,67400 Kč | 34 516,74 Kč |
| Unit Price without VAT: | 4 042,65000 Kč |
|---|---|
| Unit Price with VAT: | 4 891,60650 Kč |


