



FAN1156PWM | |
---|---|
DigiKey Part Number | 5214-FAN1156PWM-ND |
Manufacturer | |
Manufacturer Product Number | FAN1156PWM |
Description | PWM CPU COOLER LGA1156/1155 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Kit For LGA1155, LGA1156 Socket |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Fan Kit | |
Specifications | - | |
For Use With/Related Products | LGA1155, LGA1156 Socket |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 752,38000 Kč | 752,38 Kč |
10 | 613,88100 Kč | 6 138,81 Kč |
25 | 562,16840 Kč | 14 054,21 Kč |
50 | 532,72720 Kč | 26 636,36 Kč |
Unit Price without VAT: | 752,38000 Kč |
---|---|
Unit Price with VAT: | 910,37980 Kč |