
ESD-WRIST-STRAP | |
|---|---|
DigiKey Part Number | 5214-ESD-WRIST-STRAP-ND |
Manufacturer | |
Manufacturer Product Number | ESD-WRIST-STRAP |
Description | ANTISTATIC/ESD WRIST STRAP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cord (For Wrist Straps) 5' (1.52m) 1 MOhms Black |
Datasheet | Datasheet |
Category | Cord Termination 4mm Snap Socket, Banana Plug |
Manufacturer StarTech.com | Cord Length 5' (1.52m) |
Packaging Bag | Number of Conductors 1 |
Part Status Active | Strap Closure Cam Lock |
Type Cord (For Wrist Straps) | Resistance 1 MOhms |
Cord Type Coiled | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,58000 Kč | 344,58 Kč |
| 10 | 310,56000 Kč | 3 105,60 Kč |
| 25 | 297,80200 Kč | 7 445,05 Kč |
| 50 | 288,45800 Kč | 14 422,90 Kč |
| 100 | 279,36790 Kč | 27 936,79 Kč |
| 250 | 267,74128 Kč | 66 935,32 Kč |
| 500 | 259,23542 Kč | 129 617,71 Kč |
| Unit Price without VAT: | 344,58000 Kč |
|---|---|
| Unit Price with VAT: | 416,94180 Kč |








