
EPS48ADAP | |
|---|---|
DigiKey Part Number | 5214-EPS48ADAP-ND |
Manufacturer | |
Manufacturer Product Number | EPS48ADAP |
Description | EPS POWER ADAPTER WITH LP4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4, 8 Position Cable Assembly Rectangular Socket to Plug (2) 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Number of Rows 1, 2 |
Manufacturer StarTech.com | Length 0.500' (152.40mm, 6.00") |
Packaging Bag | Color Black, Yellow, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug (2) | Cable Termination Crimp |
Number of Positions 4, 8 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,43000 Kč | 198,43 Kč |
| Unit Price without VAT: | 198,43000 Kč |
|---|---|
| Unit Price with VAT: | 240,10030 Kč |

