
ECUSB3S22 | |
|---|---|
DigiKey Part Number | 5214-ECUSB3S22-ND |
Manufacturer | |
Manufacturer Product Number | ECUSB3S22 |
Description | 2 PORT PCIE ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PCIe Adapter Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PCIe Adapter | |
Interface | PCI Express | |
Number of Ports | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 865,53000 Kč | 865,53 Kč |
| 10 | 767,67900 Kč | 7 676,79 Kč |
| 25 | 731,95520 Kč | 18 298,88 Kč |
| 50 | 706,04740 Kč | 35 302,37 Kč |
| 100 | 681,05940 Kč | 68 105,94 Kč |
| 250 | 649,38524 Kč | 162 346,31 Kč |
| Unit Price without VAT: | 865,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 047,29130 Kč |


