
DVIMM6 | |
|---|---|
DigiKey Part Number | 5214-DVIMM6-ND |
Manufacturer | |
Manufacturer Product Number | DVIMM6 |
Description | 6FT MALE TO MALE DVI-D SINGLE LI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Box | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Single Link, Male | Shielding Shielded |
2nd Connector Type DVI-D Single Link, Male | Usage Digital Visual Interface |
Length 6.0' (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,08000 Kč | 334,08 Kč |
| 10 | 283,91400 Kč | 2 839,14 Kč |
| 25 | 266,12040 Kč | 6 653,01 Kč |
| 50 | 253,41640 Kč | 12 670,82 Kč |
| 100 | 241,32580 Kč | 24 132,58 Kč |
| 250 | 226,22992 Kč | 56 557,48 Kč |
| 500 | 215,44242 Kč | 107 721,21 Kč |
| 1 000 | 205,17419 Kč | 205 174,19 Kč |
| Unit Price without VAT: | 334,08000 Kč |
|---|---|
| Unit Price with VAT: | 404,23680 Kč |

