Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DVIDSMM15 | |
|---|---|
DigiKey Part Number | 5214-DVIDSMM15-ND |
Manufacturer | |
Manufacturer Product Number | DVIDSMM15 |
Description | 15 FT DVI-D SINGLE LINK CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Single Link, Male | Shielding Shielded |
2nd Connector Type DVI-D Single Link, Male | Usage Digital Visual Interface |
Length 15.0' (4.57m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1321033-16 | Qualtek | 281 | Q392-ND | 421,43000 Kč | Parametric Equivalent |
| 750-10010-00500 | CNC Tech | 25 | 1175-1168-ND | 732,20000 Kč | Parametric Equivalent |
| CTLDVIMMLZ-15 | L-com | 3 | 5073-CTLDVIMMLZ-15-ND | 2 202,69000 Kč | Parametric Equivalent |
| DVIDS-15F-MM | UNC Group, LLC | 0 | 5181-DVIDS-15F-MM-ND | 657,99000 Kč | Parametric Equivalent |
| P561-015 | Eaton Tripp Lite | 27 | TL686-ND | 510,04000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,46000 Kč | 552,46 Kč |
| Unit Price without VAT: | 552,46000 Kč |
|---|---|
| Unit Price with VAT: | 668,47660 Kč |






