



DP2HDMIADAP | |
|---|---|
DigiKey Part Number | 5214-DP2HDMIADAP-ND |
Manufacturer | |
Manufacturer Product Number | DP2HDMIADAP |
Description | DISPLAYPORT TO HDMI CONVERTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector DisplayPort Plug To HDMI, Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | DisplayPort Plug | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,47000 Kč | 506,47 Kč |
| 10 | 430,48000 Kč | 4 304,80 Kč |
| 25 | 403,53120 Kč | 10 088,28 Kč |
| 50 | 384,27600 Kč | 19 213,80 Kč |
| 100 | 365,94470 Kč | 36 594,47 Kč |
| 250 | 343,05692 Kč | 85 764,23 Kč |
| 500 | 326,70536 Kč | 163 352,68 Kč |
| Unit Price without VAT: | 506,47000 Kč |
|---|---|
| Unit Price with VAT: | 612,82870 Kč |


