



DP2HD4KS | |
|---|---|
DigiKey Part Number | 5214-DP2HD4KS-ND |
Manufacturer | |
Manufacturer Product Number | DP2HD4KS |
Description | DISPLAYPORT TO HDMI 4K ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Female | Shielding Unshielded |
2nd Connector Type DisplayPort Male | Usage High Definition Multimedia Interface, Multi Media |
Length 0.492' (150.00mm, 5.91") |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 017,98000 Kč | 1 017,98 Kč |
| 10 | 865,28600 Kč | 8 652,86 Kč |
| 30 | 800,77267 Kč | 24 023,18 Kč |
| 50 | 772,44080 Kč | 38 622,04 Kč |
| 100 | 735,61240 Kč | 73 561,24 Kč |
| 250 | 689,62220 Kč | 172 405,55 Kč |
| Unit Price without VAT: | 1 017,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 231,75580 Kč |


