
DP2DVIMM3BS | |
|---|---|
DigiKey Part Number | 5214-DP2DVIMM3BS-ND |
Manufacturer | |
Manufacturer Product Number | DP2DVIMM3BS |
Description | 3FT DISPLAYPORT TO DVI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | DisplayPort to DVI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | DisplayPort to DVI | |
Convert From (Adapter End) | DisplayPort Male | |
Convert To (Adapter End) | DVI Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 844,96000 Kč | 844,96 Kč |
| 10 | 749,46100 Kč | 7 494,61 Kč |
| 25 | 714,57040 Kč | 17 864,26 Kč |
| 50 | 689,27620 Kč | 34 463,81 Kč |
| 100 | 664,88070 Kč | 66 488,07 Kč |
| 250 | 633,95984 Kč | 158 489,96 Kč |
| Unit Price without VAT: | 844,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 022,40160 Kč |



