DP2DVI2MM3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP2DVI2MM3

DigiKey Part Number
5214-DP2DVI2MM3-ND
Manufacturer
Manufacturer Product Number
DP2DVI2MM3
Description
3FT DP TO DVI CONVERTER CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
DVI-D Single Link, Male
2nd Connector Type
DisplayPort Male
Length
3.00' (914.40mm)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
Digital Visual Interface, Multi Media
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1627,29000 Kč627,29 Kč
10533,11200 Kč5 331,12 Kč
25499,72720 Kč12 493,18 Kč
50475,88580 Kč23 794,29 Kč
100453,18760 Kč45 318,76 Kč
250424,84540 Kč106 211,35 Kč
500407,58062 Kč203 790,31 Kč
Manufacturers Standard Package
Unit Price without VAT:627,29000 Kč
Unit Price with VAT:759,02090 Kč