



DP2DVI | |
|---|---|
DigiKey Part Number | 5214-DP2DVI-ND |
Manufacturer | |
Manufacturer Product Number | DP2DVI |
Description | DISPLAYPORT VIDEO CONVERTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.525' (160.02mm, 6.30") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Female | |
2nd Connector Type | DisplayPort Male | |
Length | 0.525' (160.02mm, 6.30") | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Digital Visual Interface, Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,11000 Kč | 379,11 Kč |
| 10 | 322,19100 Kč | 3 221,91 Kč |
| 25 | 302,00840 Kč | 7 550,21 Kč |
| 50 | 287,59780 Kč | 14 379,89 Kč |
| 100 | 273,87520 Kč | 27 387,52 Kč |
| 250 | 256,74432 Kč | 64 186,08 Kč |
| 500 | 244,50460 Kč | 122 252,30 Kč |
| Unit Price without VAT: | 379,11000 Kč |
|---|---|
| Unit Price with VAT: | 458,72310 Kč |


