



DP14MM1M | |
|---|---|
DigiKey Part Number | 5214-DP14MM1M-ND |
Manufacturer | |
Manufacturer Product Number | DP14MM1M |
Description | 1M 3.3FT DISPLAYPORT 1.4 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,35000 Kč | 415,35 Kč |
| 10 | 352,92300 Kč | 3 529,23 Kč |
| 25 | 330,83040 Kč | 8 270,76 Kč |
| 50 | 315,04120 Kč | 15 752,06 Kč |
| 100 | 300,01030 Kč | 30 001,03 Kč |
| 250 | 281,24584 Kč | 70 311,46 Kč |
| 500 | 267,83922 Kč | 133 919,61 Kč |
| Unit Price without VAT: | 415,35000 Kč |
|---|---|
| Unit Price with VAT: | 502,57350 Kč |



