Cable Assembly 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP14MDPMM10F

DigiKey Part Number
5214-DP14MDPMM10F-ND
Manufacturer
Manufacturer Product Number
DP14MDPMM10F
Description
MINIDP - DISPLAYPORT 1.4 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line), Latches
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
Mini DisplayPort Male
Shielding
Shielded
2nd Connector Type
DisplayPort Male
Usage
Multi Media
Length
10.0' (3.05m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 671
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1829,84000 Kč829,84 Kč
10705,37500 Kč7 053,75 Kč
25661,22760 Kč16 530,69 Kč
50629,68180 Kč31 484,09 Kč
100599,65610 Kč59 965,61 Kč
250562,16252 Kč140 540,63 Kč
Manufacturers Standard Package
Unit Price without VAT:829,84000 Kč
Unit Price with VAT:1 004,10640 Kč