
DP14A-7M-DP-CABLE | |
|---|---|
DigiKey Part Number | 5214-DP14A-7M-DP-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | DP14A-7M-DP-CABLE |
Description | 7M ACTIVE DISPLAYPORT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 24.9' (7.60m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 24.9' (7.60m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 137,50000 Kč | 3 137,50 Kč |
| 10 | 2 667,05600 Kč | 26 670,56 Kč |
| 25 | 2 500,26840 Kč | 62 506,71 Kč |
| 50 | 2 381,09180 Kč | 119 054,59 Kč |
| Unit Price without VAT: | 3 137,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 796,37500 Kč |



