Black Mounting Bracket For Laptops
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DOCK-NUC-VESA-MOUNT

DigiKey Part Number
5214-DOCK-NUC-VESA-MOUNT-ND
Manufacturer
Manufacturer Product Number
DOCK-NUC-VESA-MOUNT
Description
VESA MOUNTING BRACKET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Black Mounting Bracket For Laptops
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Mounting Bracket
Specifications
Black
For Use With/Related Products
Laptops
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Factory Stock: 514
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1403,16000 Kč403,16 Kč
10357,51200 Kč3 575,12 Kč
25340,86480 Kč8 521,62 Kč
50328,79500 Kč16 439,75 Kč
100317,15170 Kč31 715,17 Kč
250302,39892 Kč75 599,73 Kč
500291,69708 Kč145 848,54 Kč
Manufacturers Standard Package
Unit Price without VAT:403,16000 Kč
Unit Price with VAT:487,82360 Kč