DKT30CHCPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DKT30CHCPD
DKT30CHCPD

DKT30CHCPD

DigiKey Part Number
5214-DKT30CHCPD-ND
Manufacturer
Manufacturer Product Number
DKT30CHCPD
Description
RJ45 USB MULTIPORT ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Type
USB Multiport Adapter
Convert From (Adapter End)
USB - C Male
Convert To (Adapter End)
HDMI Female, RJ45 Female, USB Female
Interface
RJ45
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Factory Stock: 1 895
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 456,85000 Kč1 456,85 Kč
101 292,27200 Kč12 922,72 Kč
251 232,14440 Kč30 803,61 Kč
501 188,53900 Kč59 426,95 Kč
1001 146,48740 Kč114 648,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 456,85000 Kč
Unit Price with VAT:1 762,78850 Kč