
CV150 | |
|---|---|
DigiKey Part Number | 5214-CV150-ND |
Manufacturer | |
Manufacturer Product Number | CV150 |
Description | 6IN NYLON CABLE TIES 100 PACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Ties Circuit Protection Kit 350 Cable Ties (White) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Cable Ties | |
Kit Contents | 350 Cable Ties (White) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,97000 Kč | 211,97 Kč |
| 10 | 180,20900 Kč | 1 802,09 Kč |
| 25 | 168,92200 Kč | 4 223,05 Kč |
| 50 | 160,85560 Kč | 8 042,78 Kč |
| 100 | 153,18090 Kč | 15 318,09 Kč |
| 250 | 143,59384 Kč | 35 898,46 Kč |
| 500 | 136,74544 Kč | 68 372,72 Kč |
| 1 000 | 130,22709 Kč | 130 227,09 Kč |
| Unit Price without VAT: | 211,97000 Kč |
|---|---|
| Unit Price with VAT: | 256,48370 Kč |




