USB to DVI, HDMI, VGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB to DVI, HDMI, VGA
CDPVGDVHDBP
CDPVGDVHDBP

CDPVGDVHDBP

DigiKey Part Number
5214-CDPVGDVHDBP-ND
Manufacturer
Manufacturer Product Number
CDPVGDVHDBP
Description
USB TO DVI/HDMI/VGA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB to DVI, HDMI, VGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Type
USB to DVI, HDMI, VGA
Convert From (Adapter End)
USB - C Male
Convert To (Adapter End)
DVI Female, HDMI Female, VGA Female
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 432,90000 Kč1 432,90 Kč
101 271,11400 Kč12 711,14 Kč
251 211,97920 Kč30 299,48 Kč
501 169,08880 Kč58 454,44 Kč
1001 127,71650 Kč112 771,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 432,90000 Kč
Unit Price with VAT:1 733,80900 Kč