Cable Assembly DisplayPort Male to USB C Male 5.90' (1.80m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly DisplayPort Male to USB C Male 5.90' (1.80m)
CDP2DPMM6B
CDP2DPMM6B

CDP2DPMM6B

DigiKey Part Number
5214-CDP2DPMM6B-ND
Manufacturer
Manufacturer Product Number
CDP2DPMM6B
Description
USB C TO DISPLAYPORT CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly DisplayPort Male to USB C Male 5.90' (1.80m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Connector Type
DisplayPort Male to USB C Male
Length
5.90' (1.80m)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Factory Stock: 3 204
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 145,44000 Kč1 145,44 Kč
10973,59300 Kč9 735,93 Kč
25912,67400 Kč22 816,85 Kč
50869,14500 Kč43 457,25 Kč
100827,70760 Kč82 770,76 Kč
250775,96428 Kč193 991,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 145,44000 Kč
Unit Price with VAT:1 385,98240 Kč