Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBMWD5050

DigiKey Part Number
5214-CBMWD5050-ND
Manufacturer
Manufacturer Product Number
CBMWD5050
Description
RACEWAY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.56' (2.00m)
Manufacturer
StarTech.com
Width
2.000" (50.80mm)
Packaging
Bag
Mounting Type
Screw
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), 2 Piece
Color
Gray
Height
2.000" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Factory Stock: 740
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1830,05000 Kč830,05 Kč
10705,49100 Kč7 054,91 Kč
25661,32800 Kč16 533,20 Kč
50629,77620 Kč31 488,81 Kč
100599,74910 Kč59 974,91 Kč
250562,24580 Kč140 561,45 Kč
Manufacturers Standard Package
Unit Price without VAT:830,05000 Kč
Unit Price with VAT:1 004,36050 Kč