Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6PATCH7RD

DigiKey Part Number
5214-C6PATCH7RD-ND
Manufacturer
Manufacturer Product Number
C6PATCH7RD
Description
RED MOLDED CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
7.00' (2.13m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1166,22000 Kč166,22 Kč
10141,17100 Kč1 411,71 Kč
25132,33240 Kč3 308,31 Kč
50126,00900 Kč6 300,45 Kč
100119,99420 Kč11 999,42 Kč
250112,48288 Kč28 120,72 Kč
500107,11802 Kč53 559,01 Kč
1 000102,01009 Kč102 010,09 Kč
Manufacturers Standard Package
Unit Price without VAT:166,22000 Kč
Unit Price with VAT:201,12620 Kč