Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6PATCH4YL

DigiKey Part Number
5214-C6PATCH4YL-ND
Manufacturer
Manufacturer Product Number
C6PATCH4YL
Description
YELLOW MOLDED CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
4.00' (1.22m)
Shielding
Unshielded
Color
Yellow
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1135,44000 Kč135,44 Kč
10115,02700 Kč1 150,27 Kč
25107,81200 Kč2 695,30 Kč
50102,66340 Kč5 133,17 Kč
10097,76040 Kč9 776,04 Kč
25091,64116 Kč22 910,29 Kč
50087,26936 Kč43 634,68 Kč
1 00083,10756 Kč83 107,56 Kč
2 50077,91106 Kč194 777,65 Kč
Manufacturers Standard Package
Unit Price without VAT:135,44000 Kč
Unit Price with VAT:163,88240 Kč