Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6PATCH25PL

DigiKey Part Number
5214-C6PATCH25PL-ND
Manufacturer
Manufacturer Product Number
C6PATCH25PL
Description
PURPLE MOLDED CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
25.00' (7.62m)
Shielding
Unshielded
Color
Purple
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1421,85000 Kč421,85 Kč
10358,56200 Kč3 585,62 Kč
25336,11080 Kč8 402,77 Kč
50320,07260 Kč16 003,63 Kč
100304,80280 Kč30 480,28 Kč
250285,73828 Kč71 434,57 Kč
500272,11644 Kč136 058,22 Kč
Manufacturers Standard Package
Unit Price without VAT:421,85000 Kč
Unit Price with VAT:510,43850 Kč