Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6PATCH20PL

DigiKey Part Number
5214-C6PATCH20PL-ND
Manufacturer
Manufacturer Product Number
C6PATCH20PL
Description
PURPLE MOLDED CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
20.00' (6.10m)
Shielding
Unshielded
Color
Purple
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1338,07000 Kč338,07 Kč
10287,29500 Kč2 872,95 Kč
25269,31200 Kč6 732,80 Kč
50256,45280 Kč12 822,64 Kč
100244,21720 Kč24 421,72 Kč
250228,93784 Kč57 234,46 Kč
500218,02434 Kč109 012,17 Kč
1 000207,63284 Kč207 632,84 Kč
Manufacturers Standard Package
Unit Price without VAT:338,07000 Kč
Unit Price with VAT:409,06470 Kč