Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6ASPAT3GR

DigiKey Part Number
5214-C6ASPAT3GR-ND
Manufacturer
Manufacturer Product Number
C6ASPAT3GR
Description
3FT GRAY CAT6A PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
3.00' (914.4mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Factory Stock: 446
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1312,21000 Kč312,21 Kč
10265,36500 Kč2 653,65 Kč
25248,75600 Kč6 218,90 Kč
50236,87680 Kč11 843,84 Kč
100225,57520 Kč22 557,52 Kč
250211,46144 Kč52 865,36 Kč
500201,37904 Kč100 689,52 Kč
1 000191,78050 Kč191 780,50 Kč
Manufacturers Standard Package
Unit Price without VAT:312,21000 Kč
Unit Price with VAT:377,77410 Kč