New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6ASPAT2AQ

DigiKey Part Number
5214-C6ASPAT2AQ-ND
Manufacturer
Manufacturer Product Number
C6ASPAT2AQ
Description
2FT AQUA CAT6A STP CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
2.00' (609.6mm)
Shielding
Shielded
Color
Aqua
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Factory Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1286,83000 Kč286,83 Kč
10243,78700 Kč2 437,87 Kč
25228,50880 Kč5 712,72 Kč
50217,59800 Kč10 879,90 Kč
100207,21460 Kč20 721,46 Kč
250194,24912 Kč48 562,28 Kč
500184,98692 Kč92 493,46 Kč
1 000176,16881 Kč176 168,81 Kč
Manufacturers Standard Package
Unit Price without VAT:286,83000 Kč
Unit Price with VAT:347,06430 Kč