
C6ASPAT10GR | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT10GR-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT10GR |
Description | 10FT GRAY CAT6A PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,68000 Kč | 523,68 Kč |
| 10 | 445,07700 Kč | 4 450,77 Kč |
| 25 | 417,21000 Kč | 10 430,25 Kč |
| 50 | 397,30140 Kč | 19 865,07 Kč |
| 100 | 378,35010 Kč | 37 835,01 Kč |
| 250 | 354,68864 Kč | 88 672,16 Kč |
| 500 | 337,78236 Kč | 168 891,18 Kč |
| Unit Price without VAT: | 523,68000 Kč |
|---|---|
| Unit Price with VAT: | 633,65280 Kč |

