AT925MF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT925MF

DigiKey Part Number
5214-AT925MF-ND
Manufacturer
Manufacturer Product Number
AT925MF
Description
DB9 TO DB25 SERIAL ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 25 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Serial-Null Modem
Convert To (Adapter End)
D-Sub, 25 Pin Female
Convert From (Adapter End)
D-Sub, 9 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
Grounding Indents
Shielding
Unshielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Includes
-
Housing Color
Beige
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1189,03000 Kč189,03 Kč
10160,61200 Kč1 606,12 Kč
25150,54120 Kč3 763,53 Kč
50143,35480 Kč7 167,74 Kč
100136,51140 Kč13 651,14 Kč
250127,96716 Kč31 991,79 Kč
500121,86392 Kč60 931,96 Kč
1 000116,05286 Kč116 052,86 Kč
Manufacturers Standard Package
Unit Price without VAT:189,03000 Kč
Unit Price with VAT:228,72630 Kč