
AT925FM | |
|---|---|
DigiKey Part Number | 5214-AT925FM-ND |
Manufacturer | |
Manufacturer Product Number | AT925FM |
Description | SERIAL CABLE ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Male To D-Sub, 9 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Serial-Null Modem | |
Convert To (Adapter End) | D-Sub, 25 Pin Male | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Grounding Indents | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | Beige | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,24000 Kč | 157,24 Kč |
| 10 | 133,62500 Kč | 1 336,25 Kč |
| 25 | 125,24760 Kč | 3 131,19 Kč |
| 50 | 119,26500 Kč | 5 963,25 Kč |
| 100 | 113,57110 Kč | 11 357,11 Kč |
| 250 | 106,46248 Kč | 26 615,62 Kč |
| 500 | 101,38438 Kč | 50 692,19 Kč |
| 1 000 | 96,54982 Kč | 96 549,82 Kč |
| Unit Price without VAT: | 157,24000 Kč |
|---|---|
| Unit Price with VAT: | 190,26040 Kč |


