
ARMPIVOTB2 | |
|---|---|
DigiKey Part Number | 5214-ARMPIVOTB2-ND |
Manufacturer | |
Manufacturer Product Number | ARMPIVOTB2 |
Description | DESK MOUNT MONITOR ARM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Silver Monitor Mount For Monitors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Monitor Mount | |
Specifications | Silver | |
For Use With/Related Products | Monitors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 325,78000 Kč | 4 325,78 Kč |
| 10 | 3 837,77100 Kč | 38 377,71 Kč |
| 25 | 3 659,28440 Kč | 91 482,11 Kč |
| 50 | 3 630,12680 Kč | 181 506,34 Kč |
| Unit Price without VAT: | 4 325,78000 Kč |
|---|---|
| Unit Price with VAT: | 5 234,19380 Kč |


