
A40G2MB-TB4-CABLE | |
|---|---|
DigiKey Part Number | 5214-A40G2MB-TB4-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | A40G2MB-TB4-CABLE |
Description | 6FT (2M) ACTIVE THUNDERBOLT 4 CA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | 40Gbps | |
Wire Gauge | 30 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 998,51000 Kč | 2 998,51 Kč |
| 10 | 2 549,03100 Kč | 25 490,31 Kč |
| 25 | 2 389,60600 Kč | 59 740,15 Kč |
| 50 | 2 275,70860 Kč | 113 785,43 Kč |
| Unit Price without VAT: | 2 998,51000 Kč |
|---|---|
| Unit Price with VAT: | 3 628,19710 Kč |







