
8K-A-30F-HDMI-CABLE | |
|---|---|
DigiKey Part Number | 5214-8K-A-30F-HDMI-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | 8K-A-30F-HDMI-CABLE |
Description | ACTIVE OPTICAL HDMI 2.1 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 30.0' (9.14m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 30.0' (9.14m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 426,38000 Kč | 4 426,38 Kč |
| 10 | 3 762,84200 Kč | 37 628,42 Kč |
| 25 | 3 527,54640 Kč | 88 188,66 Kč |
| 50 | 3 381,46760 Kč | 169 073,38 Kč |
| Unit Price without VAT: | 4 426,38000 Kč |
|---|---|
| Unit Price with VAT: | 5 355,91980 Kč |

