
8915-4606-POWER-CORD | |
|---|---|
DigiKey Part Number | 5214-8915-4606-POWER-CORD-ND |
Manufacturer | |
Manufacturer Product Number | 8915-4606-POWER-CORD |
Description | 6FT (1.8M) HEAVY DUTY PDU POWER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Green IEC 320-C14 To IEC 320-C15 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C15 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Green | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,16000 Kč | 584,16 Kč |
| 10 | 496,41400 Kč | 4 964,14 Kč |
| 25 | 465,32400 Kč | 11 633,10 Kč |
| 50 | 443,12500 Kč | 22 156,25 Kč |
| 100 | 421,98840 Kč | 42 198,84 Kč |
| 250 | 395,59644 Kč | 98 899,11 Kč |
| 500 | 376,74402 Kč | 188 372,01 Kč |
| Unit Price without VAT: | 584,16000 Kč |
|---|---|
| Unit Price with VAT: | 706,83360 Kč |

