
87L3-8A00-POWER-CORD | |
|---|---|
DigiKey Part Number | 5214-87L3-8A00-POWER-CORD-ND |
Manufacturer | |
Manufacturer Product Number | 87L3-8A00-POWER-CORD |
Description | 10FT POWER EXTENSION CORD IEC 60 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer StarTech.com | Wire Gauge 18 AWG |
Packaging Bag | Shielding Unshielded |
Part Status Active | Length 10.00' (3.05m) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IEC 320-C14 | Voltage Rating 250V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,79000 Kč | 466,79 Kč |
| 10 | 396,77800 Kč | 3 967,78 Kč |
| Unit Price without VAT: | 466,79000 Kč |
|---|---|
| Unit Price with VAT: | 564,81590 Kč |

