2.00' (609.6mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8713-8200-POWER-CORD

DigiKey Part Number
5214-8713-8200-POWER-CORD-ND
Manufacturer
Manufacturer Product Number
8713-8200-POWER-CORD
Description
2FT POWER EXTENSION CORD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2.00' (609.6mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
StarTech.com
Wire Gauge
18 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
2.00' (609.6mm)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C14
Voltage Rating
250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
-20°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1155,39000 Kč155,39 Kč
10132,05600 Kč1 320,56 Kč
25123,77920 Kč3 094,48 Kč
50117,86600 Kč5 893,30 Kč
100112,23850 Kč11 223,85 Kč
250105,21340 Kč26 303,35 Kč
500100,19490 Kč50 097,45 Kč
1 00095,41701 Kč95 417,01 Kč
Manufacturers Standard Package
Unit Price without VAT:155,39000 Kč
Unit Price with VAT:188,02190 Kč