
4POSTRACK15U | |
|---|---|
DigiKey Part Number | 5214-4POSTRACK15U-ND |
Manufacturer | |
Manufacturer Product Number | 4POSTRACK15U |
Description | RACK STEEL 44.1X23.6X30.3 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 44.100" L x 23.600" W x 30.300" H (1120.14mm x 599.44mm x 769.62mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 44.100" L x 23.600" W x 30.300" H (1120.14mm x 599.44mm x 769.62mm) |
Manufacturer StarTech.com | Door Doorless |
Packaging Box | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Open Rack | Material Metal, Steel |
Style Open Rack, Double Frame | Color Black |
Number of Units 15U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 598,26000 Kč | 8 598,26 Kč |
| 5 | 7 881,60000 Kč | 39 408,00 Kč |
| Unit Price without VAT: | 8 598,26000 Kč |
|---|---|
| Unit Price with VAT: | 10 403,89460 Kč |



