
45PATCH1GR | |
|---|---|
DigiKey Part Number | 5214-45PATCH1GR-ND |
Manufacturer | |
Manufacturer Product Number | 45PATCH1GR |
Description | SNAGLESS CAT5 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,07000 Kč | 115,07 Kč |
| 10 | 97,78800 Kč | 977,88 Kč |
| 25 | 91,66040 Kč | 2 291,51 Kč |
| 50 | 87,27600 Kč | 4 363,80 Kč |
| 100 | 83,11010 Kč | 8 311,01 Kč |
| 250 | 77,90760 Kč | 19 476,90 Kč |
| 500 | 74,19056 Kč | 37 095,28 Kč |
| 1 000 | 70,65197 Kč | 70 651,97 Kč |
| 2 500 | 66,23366 Kč | 165 584,15 Kč |
| Unit Price without VAT: | 115,07000 Kč |
|---|---|
| Unit Price with VAT: | 139,23470 Kč |

