Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45PATCH15RD

DigiKey Part Number
5214-45PATCH15RD-ND
Manufacturer
Manufacturer Product Number
45PATCH15RD
Description
15FT SNAGLESS CAT5 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
15.00' (4.57m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1201,88000 Kč201,88 Kč
10171,53600 Kč1 715,36 Kč
25160,77920 Kč4 019,48 Kč
50153,10440 Kč7 655,22 Kč
100145,79870 Kč14 579,87 Kč
250136,67360 Kč34 168,40 Kč
500130,15500 Kč65 077,50 Kč
1 000123,95028 Kč123 950,28 Kč
Manufacturers Standard Package
Unit Price without VAT:201,88000 Kč
Unit Price with VAT:244,27480 Kč