DisplayPort to HDMI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3F-DP-HDMI-4K60-HDR

DigiKey Part Number
5214-3F-DP-HDMI-4K60-HDR-ND
Manufacturer
Manufacturer Product Number
3F-DP-HDMI-4K60-HDR
Description
DISPLAYPORT TO HDMI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
DisplayPort to HDMI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Type
DisplayPort to HDMI
Convert From (Adapter End)
DisplayPort Male
Convert To (Adapter End)
HDMI Female
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1811,15000 Kč811,15 Kč
10719,55900 Kč7 195,59 Kč
25686,06360 Kč17 151,59 Kč
50661,77300 Kč33 088,65 Kč
100638,35180 Kč63 835,18 Kč
250608,66232 Kč152 165,58 Kč
Manufacturers Standard Package
Unit Price without VAT:811,15000 Kč
Unit Price with VAT:981,49150 Kč