USB Charging Hub Battery Charger 5V, 9V, 15V, 20V, 28V 3A, 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3114GCN-WALL-CHARGER

DigiKey Part Number
5214-3114GCN-WALL-CHARGER-ND
Manufacturer
Manufacturer Product Number
3114GCN-WALL-CHARGER
Description
140W USB-C WALL CHARGER, GAN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Charging Hub Battery Charger 5V, 9V, 15V, 20V, 28V 3A, 5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
USB Charging Hub
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Number of Cells
4
Voltage - Nominal
5V, 9V, 15V, 20V, 28V
Charge Current - Max
3A, 5A
Charge Time
-
Voltage - Input
100 ~ 240VAC
Power - Max
140W
Size / Dimension
3.80" L x 3.00" W x 1.20" H (96.52mm x 76.20mm x 30.48mm)
Mounting Type
Wall Mount
Termination Style
USB A Receptacle, USB C Receptacle (3)
Features
-
Operating Temperature
0°C ~ 25°C
Approval Agency
UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 805
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 680,60000 Kč2 680,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2 680,60000 Kč
Unit Price with VAT:3 243,52600 Kč