



2P6G-PCIE-SATA-CARD | |
|---|---|
DigiKey Part Number | 5214-2P6G-PCIE-SATA-CARD-ND |
Manufacturer | |
Manufacturer Product Number | 2P6G-PCIE-SATA-CARD |
Description | 2 PORT SAS/SATA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SAS/SATA Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | SAS/SATA | |
Interface | PCI Express | |
Number of Ports | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,76000 Kč | 943,76 Kč |
| 10 | 837,12900 Kč | 8 371,29 Kč |
| 30 | 790,63500 Kč | 23 719,05 Kč |
| 50 | 769,91360 Kč | 38 495,68 Kč |
| 100 | 742,66810 Kč | 74 266,81 Kč |
| 250 | 708,12640 Kč | 177 031,60 Kč |
| Unit Price without VAT: | 943,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 141,94960 Kč |


