
2P1FFC-USB-SERIAL | |
|---|---|
DigiKey Part Number | 5214-2P1FFC-USB-SERIAL-ND |
Manufacturer | |
Manufacturer Product Number | 2P1FFC-USB-SERIAL |
Description | RS-232 USB TO SERIAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Interface | RS-232 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 567,92000 Kč | 1 567,92 Kč |
| 10 | 1 390,97100 Kč | 13 909,71 Kč |
| 25 | 1 326,26720 Kč | 33 156,68 Kč |
| 50 | 1 279,33680 Kč | 63 966,84 Kč |
| 100 | 1 234,06300 Kč | 123 406,30 Kč |
| Unit Price without VAT: | 1 567,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 897,18320 Kč |



