New at DigiKey
Blue Light Filter Monitors 24.0" (24.00", 610mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2469-ANTI-BLUE-LIGHT

DigiKey Part Number
5214-2469-ANTI-BLUE-LIGHT-ND
Manufacturer
Manufacturer Product Number
2469-ANTI-BLUE-LIGHT
Description
BLUE LIGHT FILTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Blue Light Filter Monitors 24.0" (24.00", 610mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Blue Light Filter
Manufacturer
StarTech.com
Applications
Monitors
Packaging
Retail Package
Diagonal Screen Size
24.0" (24.00", 610mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 854,12000 Kč1 854,12 Kč
51 718,51800 Kč8 592,59 Kč
101 663,27300 Kč16 632,73 Kč
251 593,00080 Kč39 825,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 854,12000 Kč
Unit Price with VAT:2 243,48520 Kč