New at DigiKey
USB to M.2 NVMe, SATA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1USB3-NVME-DOCK

DigiKey Part Number
5214-1USB3-NVME-DOCK-ND
Manufacturer
Manufacturer Product Number
1USB3-NVME-DOCK
Description
USB TO M.2 NVME DOCK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB to M.2 NVMe, SATA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
USB to M.2 NVMe, SATA
Convert To (Adapter End)
USB - A Female (2), USB - C Female (2)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 338
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1913,62000 Kč913,62 Kč
10911,48100 Kč9 114,81 Kč
25910,64960 Kč22 766,24 Kč
100909,38770 Kč90 938,77 Kč
Manufacturers Standard Package
Unit Price without VAT:913,62000 Kč
Unit Price with VAT:1 105,48020 Kč