
16M21-PRIVACY-SCREEN | |
|---|---|
DigiKey Part Number | 5214-16M21-PRIVACY-SCREEN-ND |
Manufacturer | |
Manufacturer Product Number | 16M21-PRIVACY-SCREEN |
Description | PRIVACY FILTER LCD MONITOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter LCD Monitor 16.0" (16.00", 406mm) |
Datasheet | Datasheet |
Category | Type Privacy Filter |
Manufacturer StarTech.com | Applications LCD Monitor |
Packaging Box | Diagonal Screen Size 16.0" (16.00", 406mm) |
Part Status Active | Viewing Area 351.03mm W x 229.11mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 412,33000 Kč | 1 412,33 Kč |
| Unit Price without VAT: | 1 412,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 708,91930 Kč |


